DELOCK 85815USB Type-C Charging Cable 15 cm PD 5 A with E-Marker

...mehr
This USB Type-C™ charging cable by Delock supports a current of up to 5 A and thus enables a fast charging of the connected device.

Ideal for on the go
The extra short cable is particularly suitable for charging smartphones via a power bank on the go.
Specification
• Connectors:
1 x USB Type-C™ male >
1 x USB Type-C™ male
• Chipset: Cypress E-Marker
• Supports only charging function
• Cable gauge: 22 AWG
• Output current: up to 5 A
• Cable diameter: ca. 3.8 mm
• Contacts gold-plated
• Colour: white
• Length incl. connectors: ca. 15 cm
System requirements
• Device with USB Type-C™ port
Package content
• USB charging cable
Package
• Poly bag
  • Algemeen
    • Type
    • Ladekabel
    • Kleur
    • weiß
    • Uitvoering
    • Fast Charging
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • Type-C™ Stecker
    • Aansluiting uitgangszijde
    • Type-C™ Stecker
  • Afmetingen
    • Kabellengte
    • 0.15 m