XTAR VC4USB charger, 4-slot, LCD display

...mehr
Charger VC-series

With the VC4 you can see at a glance what's going on in your battery!

  • A stylish tachometer LCD display shows detailed charging status
  • Energy-saving LCD backlight, can be switched off as desired
  • Power supply via any 5 V USB power supply possible
  • Intelligent charging currents from 0.1 A to 1.0 A
  • Great adaptability, fits from 10440 to 32650, from Li-ion to Ni-MH
  • Energy-saving LCD backlight, can be switched off as desired


Supports the following 3.6/ 3.7 V Li-ion/IMR/INR/ICR rechargeable batteries: 10440/ 14500/ 14650/ 16340/ 17335/ 17500/ 17670/ 18350/ 18490/ 18500/ 18650/ 18700/ 20700/ 21700/ 22650/ 25500/ 26650/ 32650
Supports: Ni-MH/Ni-CD: AAAA / AAA / AA / A / SC / C / D
Exceptions: 20700/ 21700 with protection are not chargeable.

Included in delivery:
  • Charger
  • USB cable
  • User manual
  • Practical storage bag

  • Algemeen
    • Type
    • Tischladegerät
    • Technologie
    • Li-Ion / Ni-MH
    • Uitvoering
    • USB
    • Temperatuurbewaking
    • ja
    • Kleur
    • Schwarz
    • Model
    • VC4
  • Uitvoering
    • Aantal laadsleuven
    • 4 stk.
  • Elektrische gegevens
    • Spanning
    • 5 V
  • Afmetingen
    • Breedte
    • 115 mm
    • Hoogte
    • 35 mm
    • Lengte
    • 149 mm
  • Gewichten
    • Gewicht
    • 210 g
  • Details
    • Kortsluitbestendig
    • ja
  • Verpakking
    • Verpakking
    • Einzelverpackung