GOOBAY 39422USB-C™ Lightning charging and sync cable, 0,5m

...mehr
USB-C™ Lightning charging and sync cable
MFi cable for Apple iPhone/iPad

• narrow connectors also fit perfectly when using protective covers
• Supports Apple quick charge mode up to 87 W
• data cable with Hi-Speed USB C 2.0 connector with transfer speed of up to 480 Mbps
• Apple MFI certification for unlimited compatibility with all lightning devices

Technical specifications
Connections
Connection, type Apple Lightning male (8-pin)
Connection 2, type USB-C™ male
Cable
Cable type round cable
Cable length 0.5 m
Kink protection both sides
Signal transmission
max. transmission rate 0.48 Gbit/s
General
Color black
Markings Apple, CE, Made for iPod/iPhone/iPad, WEEE
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Kleur
    • schwarz
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • Type-C™ Stecker
    • Aansluiting uitgangszijde
    • Apple Lightning
  • Afmetingen
    • Kabellengte
    • 0.50 m