EDS SACALG1250The solution for soldering of aluminum, Ø 1,0 mm, 250 g

...mehr
Sn96,5 Ag Cu0,5 with flux for aluminum: SAC ALG -

It´s very difficult to solder aluminum and aluminum alloys with standard soft soldering alloys according to heavy oxide layers.
Until now you had another working area or a high aggressive flux to solve the problem of soft soldering of aluminum. Now we are able to introduce our soldering wire SAC ALG. With the help of this leadfree soldering wire you can solder various aluminum alloys or other problematic metals. In the flux you find high activated parts together with protecting resin. This will influence the wetting behavior as well as the activating of oxide layer.

  • with continuous flux core, according RO H1
  • eutectic alloy prevents the so called "glueing" of components
  • a cleaning of the components has to be decided in the individual case, if necessary by tests of the handler
  • perfect for soldering aluminum or aluminum alloys
  • required temperature of the soldering iron: abt. 380°C
  • in case of need cleaning with isopropanol
  • huge flux content of abt. 3 % ensures a fast soldering
  • anticorrosive coating with resin

  • Algemeen
    • Type
    • Aluminiumlot
    • Uitvoering
    • Rolle
    • Opbouw
    • Sn96.5 Ag Cu0.5
  • Overige
    • Specificaties
    • bleifrei mit Silbe- und Kupferanteil
  • Afmetingen
    • Ø
    • 1.0 mm
  • Uitvoering
    • Inhoud
    • 250 g
  • Elektrische gegevens
    • Smeltpunt
    • 217 °C