3SIXT 38815Sync/ Charging USB 3.0 Type-C 3A 1.0 m

...mehr
USB 3.1 Gen 1 USB-C™ sync and charging cable
for devices with USB-C™ connection


This particularly tear-proof and flexible USB-C™ sync and charging cable has a high-quality textile sheath and metal plug. The cable connects USB-C™ devices and offers super-speed data transmission up to 5 Gbps. It broadcasts an HD movie or up to 100 music albums in less than 5 seconds. Thanks to USB Power Delivery, it charges USB-C™-enabled devices at maximum speed (3A, 60W max). The practical USB-C™ design does not distinguish between the top and bottom; it always fits, no matter which way round it is plugged in.
  • USB 3.1 Gen 1 for Super-Speed data transmissions up to 5 Gbit/s
  • USB Power Delivery: charges up USB-C™ ready devices at maximum speed (3A, 60W Max)
  • highly flexible, textile covered cable with metal plugs
  • compatible with USB-C™ devices such as Apple MacBook or Google ChromeBook
  • USB-C™ allows for reversible plug orientation
  • 1.0 m cable length for sufficient range

Technical specifications
Connections:
• Connection, type USB-C™ male
• Connection 2, type USB-C™ male
• Connection, housing material aluminum
Cable:
• Cable type round cable Cable length 1 m
Signal transmission:
• max. transmission rate 5 Gbit/s
General:
• Color black, silver
• Material aluminum, nylon
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 3.0
    • Kleur
    • schwarz / silber
    • Uitvoering
    • Textilummantelung
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • Type-C™ Stecker
    • Aansluiting uitgangszijde
    • Type-C™ Stecker
  • Afmetingen
    • Kabellengte
    • 1.00 m
  • Elektrische gegevens
    • Stroom
    • 3 A