3SIXT 38810Sync/ Charging USB 2.0 Type-C 0.3 m

...mehr
USB-C™ Sync and charging cable
for devices with USB-C™ connection


This particularly flexible and high-quality USB-C™ sync and charging cable with textile sheathing and metal plugs not only connects USB-C™ devices to other USB devices, such as external hard drives, cameras, etc., but also enables the charging of devices with a USB-C™ port. The practical USB-C™ design does not distinguish between the top and bottom; it always fits, no matter which way round it is plugged in.
  • highly flexible, textile covered cable with metal plugs
  • compatible with USB-C™ devices such as Apple MacBook or Google ChromeBook
  • USB 2.0 for high-speed data transmission up to 480 Mbit/s
  • 0.30 m cable length ensures order in everyday use

Technical specifications
Cable:
• Cable length 0.3 m
General:
• Color black, silver
• Material aluminum, nylon
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • schwarz / silber
    • Uitvoering
    • Textilummantelung
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A Stecker
    • Aansluiting uitgangszijde
    • Type-C™ Stecker
  • Afmetingen
    • Kabellengte
    • 0.30 m