3SIXT 38805Sync/ Charging USB 2.0 Lightning 2.0 m

...mehr
Sync and charging cable
suitable for devices with Apple Lightning Connector


This highly flexible USB 2.0 cable with textile sheathing, metal plugs and an 8-pin Apple Lightning Connector connects iPads, iPhones and iPods to a PC/MAC or USB charger. The cable provides a fast data exchange of up to 480 Mbps on the computer and simultaneously charges the battery.
  • particularly flexible, textile covered cable with metal connectors
  • Apple-MFI licensed for the iPad, iPad mini, iPhone, iPod
  • USB 2.0 for hi-speed data transmission up to 480 Mbit/s
  • 2 m cable length ensures order in everyday use

Technical specifications
Connections:
• Connection, type USB 2.0 male (type A)
• Connection, housing material aluminum
Cable:
• Cable type round cable
• Cable length 2 m
Signal transmission:
• max. transmission rate 0.48 Gbit/s
• Signal amplification no
General:
• Outer sheath material textile fabrics
• Color black, silver
• Material aluminum, nylon
• Markings CE, Made for iPod/iPhone/iPad
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • schwarz / silber
    • Uitvoering
    • Textilummantelung
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A Stecker
    • Aansluiting uitgangszijde
    • Apple Lightning Stecker
  • Afmetingen
    • Kabellengte
    • 2.0 m