I-CON-V4000AICXVSoldering station and desoldering device i-CON VARIO 4

...mehr
The perfect soldering workstation: 4 soldering tools ready for use at any time!

The i-CON VARIO 4 is suitable for all SMT and THT soldering tasks in electronics production, rework and development; the i-TOOL AIR S hot-air soldering iron and the CHIP TOOL VARIO desoldering tweezers are particularly suitable for soldering and desoldering SMD components. The spectrum ranges from the smallest SMD chips (0201) through standard SMD components to high-pole components (PLCC 84) and high-volume THT solder joints, including desoldering with solder suction.

Product benefits:

  • Soldering and desoldering station for connecting and simultaneously operating an i-TOOL AIR S and three other contact heat soldering tools
  • Intelligent power management for dynamic power distribution
  • Extremely quiet air supply for i-TOOL AIR S
  • Integrated vacuum pump for desoldering tools
  • Easy handling due to intuitive one-touch operation and large multi-function display
  • Various soldering and desoldering tools can be connected -automatic piston recognition
  • Integrated interface for solder fume extraction, heating plate and PC
  • USB interface
  • ESD-safe version


Technical data:

  • Dimensions (WxDxH) in mm - 300 x 280 x 115
  • Weight in kg - 10
  • Version - antistatic, digital display
  • Rated power in W - 360
  • Nominal voltage in V AC - 230
  • Secondary voltage in V - 24
  • Temperature range in °C - 50-550
  • Volume flow rate in l/min - 2-20
  • Test mark - CE, VDE

  • Algemeen
    • Type
    • Lötstation
    • Model
    • i-CON Vario 4,i-Tool, i-Tool AIR S, Chip Tool
    • Technologie
    • digital
    • Uitvoering
    • ESD
    • Opbouw
    • 4-Kanal
    • Temperatuur, max.
    • 50 - 550 °C
    • Toebehoren
    • inkl. Ablageständer
  • Elektrische gegevens
    • Vermogen
    • 360 W
  • Overige
    • Specificaties
    • antistatisch
  • Uitvoering
    • Stroomvoorziening
    • 230 V / 50 Hz
  • Afmetingen
    • Breedte
    • 300 mm
    • Hoogte
    • 115 mm
    • Diepte
    • 280 mm
  • Gewichten
    • Gewicht
    • 10 kg
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • ja
    • Spanningsingang (net)
    • 230 V AC
    • Netfrequentie
    • 50 Hz
    • Netstekker
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Aansluiting op het stroomnet, aan apparaatzijde
    • C14 - Kaltgerätedose (m)