MK-MK2325Set of 2 data/charging cables, USB-A connector > micro-B connect

...mehr
deleyCON USB-2.0 high-speed nylon data/charging cable with metal connector

(USB-A connector to micro-B connector)
The deleyCON USB-2.0 nylon data cable and the robust metal connectors allow you to connect all devices that have a USB connection.
An A-socket and micro-B socket are required.
Ideal as a charging cable and data cable for mobile phones and smartphones.

Superb quality
deleyCON USB-2.0 high-speed cables with nylon coating are manufactured according to the latest technical standards.
This flexible and premium nylon cable's high-quality, multi-layer shielding guarantees fast, uninterrupted data transfer.
The metal connector and nylon cable are joined together in one highly stable unit, so you can say goodbye to loose connections!

Technical highlights
deleyCON USB-2.0 high-speed cables are able to achieve transfer speeds of up to 480 Mbit/s, in line with modern standards.
The top-quality finish and USB-2.0 high-speed technology with gold-plated contacts allow for rapid, first-rate charging and secure data transfer.

Compatibility
They are compatible with all devices that have a USB connection (USB-A socket/micro-B socket).
These include hard disk enclosures, USB hubs, digital cameras, navigation systems, MP3 players, webcams and numerous other USB computer accessories.
Can also be used as a charging cable and data cable for mobile phones, smartphones and tablets, for example.
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • zwart
    • Uitvoering
    • Nylonummantelung
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A plug
    • Aansluiting uitgangszijde
    • micro B Stecker
  • Afmetingen
    • Kabellengte
    • 1.00 m