GOOBAY 55004Notebook power supply, 150 W, 12 - 24 V DC, 8.5 A, 8-way

...mehr
150-W notebook power supply
This universal notebook power supply can be used with all common notebooks and mini-notebooks.
Includes 1x USB and 8x DC adapters - 12 V - 24 V up to max. 8.5 A

  • Provides stabilised direct current (DC) at 8.5 A
  • Selectable output voltage of 12 V to 24 V via a rotary switch
  • Includes range of adapters for connecting common notebooks
  • Additional USB output for easily connecting smartphones or tablets
  • Energy savings of up to 96% in standby mode
  • Can be used around the world thanks to a wide input range from 100 V to 240 V
  • Fuses protect against short circuit, overload and overcurrent


Technical data:
Power consumption: 150 W
Output (max. current): 8500 mA
Output (voltage levels): 12, 14, 15, 16, 18, 18.5, 19, 19.5, 20, 22, 24 V
Input (voltage range): 100 - 240 V AC
Cable length: 1.5 m
Length: 188 x 64 x 42 mm
Weight: 700 g

Adapters:
1x DC adapter (4.75 x 1.70 mm)
1x DC adapter (5.00 x 1.00 mm)
1x DC adapter (5.50 x 1.70 mm)
1x DC adapter (5.50 x 2.50 mm)
1x DC adapter (6.30 x 3.00 mm)
1x DC adapter (6.50 x 1.40 mm)
1x DC adapter (7.40 x 0.60 mm)
1x DC adapter (7.90 x 0.90 mm)
1x USB 2.0

This power supply unit comes with accessories, please check compatibility before use.
  • Algemeen
    • Type
    • Notebook-Netzteil
  • Elektrische gegevens
    • Vermogen
    • 150 W
    • Uitgang
    • 12-24 VDC
    • Stroom
    • 8.5 A
    • Ingangsspanning
    • 100 - 240 VAC
    • Gestabiliseerd
    • ja
  • Aansluiting / interface
    • Aansluiting
    • Adapterset, 8-fach
  • Details
    • Kortsluitbestendig
    • ja
    • Overbelastingsbeveiliging
    • ja
  • Verpakking
    • Verpakking
    • Einzelverpackung