3SIXT 39190Neo Case for Samsung Galaxy S9+

...mehr
Neo Case
suitable for Samsung Galaxy S9+


One case to rule them all. The 3SIXT NeoCase is officially the ‘one’ when it comes to smartphone cases. Use the inner shell for everyday protection or for quick and easy in-car use, mount in your car magnetically using the 3SIXT NeoMount or NeoVent (available separately). Going out at night? The wallet part of NeoCase, made of premium leather, is the perfect alternative to your regular wallet. You can combine your cash, cards (up to 3) and your smartphone in ONE handy case. Really, what other smartphone case would you need?
  • 2-in-1 - inner shell is easy to remove and can be used as an extra pocket
  • strikingly elegant companion made of genuine leather
  • ultra-light material makes it very easy to carry
  • with extra card compartments for bank and business cards or bank notes
  • protects against external influences and damage
  • quick and easy mounting for in-car use via integrated magnets (suitable mount not included in delivery)


Technical specifications
  • Model designation 3S-1050
  • Manufacturer designation 3S-1050
  • Color black
  • Material genuine leather
  • suitable for Samsung Galaxy S9 Plus

  • Algemeen
    • Type
    • Bookcase
    • Uitvoering
    • für Samsung Galaxy S9 Plus
    • Kleur
    • schwarz
    • Materiaal
    • Echtleder