XTAR MC4Micro USB charger, Li-ion, 4-slot

...mehr
MC4 charger for Li-ion batteries
The first portable and cost-effective 4-slot charger with Micro-USB charging connection.

  • Charge four batteries simultaneously
  • Max. 2x 1 A or 4x 0.5 A
  • Power supply via Micro-USB connection: charge anywhere
  • LED indicators show the charge status in real time
  • Complete package, including adapter


Supports the following 3.6/3.7 V Li-ion/ IMR/ INR/ ICR rechargeable batteries: 10440/ 14500/ 14650/ 16340/ 17335/ 17500/ 17670/ 18350/ 18490/ 18500/ 18650/ 18700/ 20700/ 21700/ 22650/ 25500/26650
Slot 1 and slot 4: 10440-26650
Slot 2 and slot 3: 10440-21700

Can charge 2 26650 cells (slots 1 and 4) and 2 21700 cells simultaneously.
Exceptions: 20700/ 21700 with protection are not chargeable.

Included in delivery:
  • Charger
  • USB cable
  • Adapter
  • User manual

  • Algemeen
    • Type
    • Tischladegerät
    • Technologie
    • Li-Ion
    • Uitvoering
    • micro USB
    • Temperatuurbewaking
    • ja
    • Kleur
    • Schwarz
    • Model
    • MC4
  • Uitvoering
    • Aantal laadsleuven
    • 4 stk.
  • Elektrische gegevens
    • Spanning
    • 5 V
  • Afmetingen
    • Breedte
    • 97 mm
    • Hoogte
    • 26.5 mm
    • Lengte
    • 100 mm
  • Gewichten
    • Gewicht
    • 94 g
  • Details
    • Kortsluitbestendig
    • ja
  • Verpakking
    • Verpakking
    • Einzelverpackung