TADIRAN SL760PLithium battery, AA, 2200 mAh, axial, pack of one

...mehr
Industrial lithium battery from Tadiran.
These batteries have excellent properties for professional and industrial use.

Designed for use with enhanced start:

  • Excellent shelf life (10 years)
  • Extremely low self-discharge rate (1% or less per year)
  • Suitable for long-term use at low current
  • Suitable for low current levels and long stands


Additional for the SL-700 series:
  • Major improvement of voltage delay
  • at the start of discharge at medium current levels (TMV)
  • Pulsed operation at medium current
  • Best results if used after no more than 3 years of storage


Technical data:
Cell size: AA (Mignon)
System: LiSOCl2
Voltage: 3.6 V
mAh: 2200 mAh
Plug-in system: axial wire
Cell type: industry
  • Algemeen
    • Type
    • Lithium Batterie
    • Uitvoering
    • AA (Mignon)
    • Technologie
    • LiSOCl2
    • Categorie
    • Batterie
  • Elektrische gegevens
    • Spanning
    • 3.6 V
    • Capaciteit
    • 2200 mAh
  • Aansluiting / interface
    • Aansluiting
    • axiale Drähte
  • Verpakking
    • Verpakking
    • 1er-Pack
  • Afmetingen
    • Ø
    • 14.5 mm
    • Hoogte
    • 50.5 mm
  • Gewichten
    • Gewicht
    • 20 g
  • Informatie over gevaarlijke materialen / stoffen
    • Gevaarlijke stoffen / voorschriften
    • UN3480/188