TADIRAN SL750PLithium battery, 1/2 AA, 1100 mAh, axial, pack of one

...mehr
Industrial lithium battery from Tadiran.
These batteries have excellent properties for professional and industrial use.

Designed for use with enhanced start:

  • Excellent shelf life (10 years)
  • Extremely low self-discharge rate (1% or less per year)
  • Suitable for long-term use at low current
  • Suitable for low current levels and long stands


Additional for the SL-700 series:
  • Major improvement of voltage delay
  • at the start of discharge at medium current levels (TMV)
  • Pulsed operation at medium current
  • Best results if used after no more than 3 years of storage


Technical data:
Cell size: 1/2 AA (Mignon)
System: LiSOCl2
Voltage: 3.6 V
mAh: 1100 mAh
Plug-in system: axial wire
Cell type: industry
  • Algemeen
    • Type
    • Lithium Batterie
    • Uitvoering
    • 1/2 AA (Mignon)
    • Technologie
    • LiSOCl2
    • Categorie
    • Batterie
  • Elektrische gegevens
    • Spanning
    • 3.6 V
    • Capaciteit
    • 1100 mAh
  • Aansluiting / interface
    • Aansluiting
    • axiale Drähte
  • Verpakking
    • Verpakking
    • 1er-Pack
  • Afmetingen
    • Ø
    • 14.5 mm
    • Hoogte
    • 25.25 mm
  • Gewichten
    • Gewicht
    • 12 g
  • Informatie over gevaarlijke materialen / stoffen
    • Gevaarlijke stoffen / voorschriften
    • UN3480/188