AKKU 50823Laptop battery for Lenovo, Li-Ion, 4400 mAh

...mehr
Notebook battery for Lenovo.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
LENOVO: ThinkPad W510 4389, ThinkPad E40, ThinkPad E50, ThinkPad Edge 0578-47B, ThinkPad Edge 14", ThinkPad Edge 14" 05787UJ, ThinkPad Edge 14" 05787VJ, ThinkPad Edge 14" 05787WJ, ThinkPad Edge 14" 05787XJ, ThinkPad Edge 14" 05787YJ, ThinkPad Edge 15", ThinkPad Edge E420, ThinkPad Edge E420, ThinkPad Edge E420 1141-CTO, ThinkPad Edge E420 1167-CTO, ThinkPad Edge E420 1198-CTO, Thinkpad Edge E425, ThinkPad Edge E425 1141-CTO, ThinkPad Edge E425 1167-CTO, ThinkPad Edge E425 1198-CTO, ThinkPad Edge E520, ThinkPad Edge E525, ThinkPad Edge15" 301K7J, ThinkPad L410, ThinkPad L410 2842-CTO, ThinkPad L410 2847-CTO, ThinkPad L410 2873-CTO, ThinkPad L410 2874-CTO, ThinkPad L410 2875-CTO, ThinkPad L410 2931-CTO, ThinkPad L412, ThinkPad L420

Identical to the following batteries:

LENOVO: 42T4235, 42T4731, 42T4733, 42T4737, 42T4753, 42T4757, 42T4764, 42T4765, 42T4848, 42T5263, 51J0499, 57Y4185, ASM 42T4703, ASM 42T4752, ASM 42T4756, ASM 42T4794, ASM 42T4796, FRU 42T4702, FRU 42T4704, FRU 42T4706, FRU 42T4708, FRU 42T4714, FRU 42T4731, FRU 42T4735, FRU 42T4737, FRU 42T4751, FRU 42T4753, FRU 42T4755, FRU 42T4791, FRU 42T4793, FRU 42T4795, FRU 42T4797, FRU 42T4817, FRU 42T4819, FRU 42T4848, FRU 42T4925, FRU 42T4927
  • General
    • Type
    • Notebook-Akku
    • Technology
    • Li-Ion
    • Design
    • For Lenovo
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Measures
    • Length
    • 206.5 mm
    • Width
    • 53.3 mm
    • Height
    • 20.2 mm
  • Weights
    • Weight
    • 0.301 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Plastic
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.5 Wh