AKKU 50566Laptop battery for HP, Li-Ion, 4400 mAh

...mehr
Notebook battery for HP.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
HP: ProBook 4330s, ProBook 4331s, ProBook 4430s, ProBook 4431s, ProBook 4435s, ProBook 4436s, ProBook 4440s, ProBook 4441s, ProBook 4446s, ProBook 4530s, ProBook 4535s, ProBook 4540s, ProBook 4545s

Identical to the following batteries:

HP: 3ICR19/66-2, 633733-1A1, 633733-321, 633805-001, 650938-001, HSTNN-DB2R, HSTNN-IB2R, HSTNN-LB2R, HSTNN-OB2R, HSTNN-XB2E, HSTNN-XB2F, HSTNN-XB2G, HSTNN-XB2H, HSTNN-XB2I, HSTNN-XB2N, HSTNN-XB2O, HSTNN-XB2R, HSTNN-XB2T, HSTNN-XB3C, LC32BA122, PR06, QK646AA, QK646UT
  • General
    • Type
    • Notebook-Akku
    • Technology
    • Li-Ion
    • Design
    • For HP
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Measures
    • Length
    • 267.6 mm
    • Width
    • 44.4 mm
    • Height
    • 20.3 mm
  • Weights
    • Weight
    • 0.31 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Plastic
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.5 Wh