AKKU 53391Laptop battery for ASUS, Li-Ion, 4400 mAh

...mehr
Notebook battery for ASUS.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
ASUS: Eee PC - R105, Eee PC 1001HA, Eee PC 1001P, Eee PC 1001PQ, Eee PC 1001PQD, Eee PC 1001PX, Eee PC 1001PX - BLK3X, Eee PC 1001PX-BLK003X, Eee PC 1001PX-WHI002X (White), Eee PC 1001PX-WHI0065, Eee PC 1005, Eee PC 1005H, Eee PC 1005HA, Eee PC 1005HA-A, Eee PC 1005HAB, Eee PC 1005HA-BLK179, Eee PC 1005HA-E, Eee PC 1005HA-EU1X, Eee PC 1005HA-EU1X-BK, Eee PC 1005HAG, Eee PC 1005HA-H, Eee PC 1005HA-M, Eee PC 1005HA-P, Eee PC 1005HA-PU1X, Eee PC 1005HA-PU1X-BK, Eee PC 1005HA-PU1X-BU, Eee PC 1005HA-V, Eee PC 1005HA-VU1X, Eee PC 1005HA-VU1X-BK, Eee PC 1005HA-VU1X-BU, Eee PC 1005HA-VU1X-PI, Eee PC 1005HA-VU1X-WT, Eee PC 1005HE, Eee PC 1005HR, Eee PC 1005P, Eee PC 1005PE, Eee PC 1005PEG, Eee PC 1005PR, Eee PC 1005PX, Eee PC 1005PXD, Eee PC 1101HA, Eee PC 1101HA-M, Eee PC 1101HA-MU1X, Eee PC 1101HA-MU1X-BK, Eee PC 1101HGO

Identical to the following batteries:

ASUS: 90-OA001B9000, 90-OA001B9100, 90-XB0ROABT00000Q, 90-XB16OABT00000Q, 90-XB2COABT00000Q, AL31-1005, AL32-1005, ML31-1005, ML32-1005, PL32-1005
  • General
    • Type
    • Notebook-Akku
    • Technology
    • Li-Ion
    • Design
    • For ASUS
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Measures
    • Length
    • 202.5 mm
    • Width
    • 50.2 mm
    • Height
    • 26.6 mm
  • Weights
    • Weight
    • 0.309 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Plastic
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.5 Wh