EVG 2XCGold, alkaline battery, C (Baby), 2-pack

...mehr
Eveready alkaline battery, particularly suited to devices with low to medium energy consumption such as pocket calculators, remote controls, watches etc. Can be stored for 10 years without loss of performance.

Packaging: pack of 2
Voltage: 1.5 V
Cell type: C/Baby

Compatible with:
Baby/C/4014/LR 14/MN 1400/AM-2/UM-2
  • Algemeen
    • Type
    • C (Baby)
    • Technologie
    • Alkaline
  • Verpakking
    • Verpakking
    • 2er-Pack
  • Elektrische gegevens
    • Spanning
    • 1.5 V
  • Aansluiting / interface
    • Aansluiting
    • Standard, Top
  • Afmetingen
    • Hoogte
    • 50 mm
    • Ø
    • 32.5 mm