XTAR SC1Fast charger 2 A, Micro USB, Li-ion, 1-slot

...mehr
SC-series charger
The SC1 - a powerful and fast charger

  • Real 2A fast charge: VTC5 fully charged in 1.25 hours
  • Using the Micro USB charging port you can charge any time anywhere
  • Compatible with 5V USB power supply, including USB wall adapters, solar panels, power banks etc.
  • Clear LED display
  • Reverse polarity protection / short-circuit/overcharge/overheating protection


Supports the following 3.6/ 3.7 V Li-ion rechargeable batteries: 18650/ 18700/ 20700/ 21700/ 22650/ 25500/ 26650
Exceptions: 20700/ 21700 with protection are not chargeable.

Included in delivery:
  • Charger
  • USB cable
  • User manual

  • Algemeen
    • Type
    • Tischladegerät
    • Technologie
    • Li-Ion
    • Uitvoering
    • micro USB
    • Temperatuurbewaking
    • ja
    • Kleur
    • Schwarz
    • Model
    • SC1
  • Uitvoering
    • Aantal laadsleuven
    • 1 stk.
  • Elektrische gegevens
    • Spanning
    • 5 V
  • Afmetingen
    • Breedte
    • 35 mm
    • Hoogte
    • 39 mm
    • Lengte
    • 105 mm
  • Gewichten
    • Gewicht
    • 37 g
  • Details
    • Kortsluitbestendig
    • ja
  • Verpakking
    • Verpakking
    • Einzelverpackung