VEL VTBAL500Digital parcel scales, up to 40.0 kg

...mehr
Digital parcel scales with removable display, 40 kg / 5 g

  • Compact design
  • Very precise
  • Very precise load cell
  • Reverse LCD display
  • Removable LCD display
  • Automatic calibration
  • Overload indicator
  • Automatic shut-off: 90 seconds


Technical data:
Material: ABS
Weighing range: 40 kg / 88 lb
Scale: 5 g / 0.1764 oz
Measuring unit: g / kg / oz / lb / lb:oz
Pan size: 200 x 200 x 43 mm
Display: LCD - 57 x 30 mm
Weight: 815 g
Power supply:
Battery: 2 x 1.5 V AAA batteries (included)
Power supply unit: 6 VDC - 200 mA (not included)
  • Algemeen
    • Type
    • Paketwaage
    • Technologie
    • digital
    • Uitvoering
    • Akkubetrieb möglich
    • Kleur
    • schwarz
  • Display
    • Display
    • Ablesbarkeit 5.0 g
    • Displaysoort
    • LCD
  • Elektrische gegevens
    • Belastingslimieten
    • 40.0 kg
  • Afmetingen
    • Breedte
    • 200 mm
    • Hoogte
    • 43 mm
    • Diepte
    • 200 mm
  • Verpakking
    • Verpakking
    • Einzelverpackung
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • nein
    • Spanningsingang (net)
    • 230 V AC
    • Netfrequentie
    • 50 Hz