VEL VTDESOL3Desoldering pump, electric, 30 W with heater

Desoldering pump, 30 W with heater
  • Easy one-hand operation
  • Desoldering pump with heater


Technical data:
Inner diameter of tip: 1.8 mm
Power supply: 230 VAC 50 Hz
Output: 30 W

Replacement tip: VEL BIT/DESOL3
  • Algemeen
    • Type
    • Entlötpumpe
    • Uitvoering
    • elektrisch mit 30 W Heizkörper