MK-MK2367Data/charging cable, USB-A connector > type-C, grey, 0.15 m

...mehr
deleyCON USB-2.0 nylon data/charging cable with metal connector - C connector to A connector
USB cables with C-connectors are the connection of the future


The deleyCON USB-2.0 nylon data/charging cable features a metal C connector to A connector and enables data transmission at rates of up to 480 Mbit/s. You can charge your C-connector device quickly and safely, as well as synchronise your photos, music and data with your existing A-connector device. Transfer data, charge other devices and power mobile devices - all with a single cable. USB cables with C connectors are the universal standard of the future and are already supported by Windows, Google and Mac operating systems as well as many device manufacturers.

Fast data transmission with the latest USB standard
Transfer data at rates of up to 480 Mbit/s - data transfers so quickly that half a year's worth of music files or a whole HD film can be transferred in just a few minutes!
USB 2.0 = 480 Mbit/s

Compatibility
  • USB cables with C-type connectors are particularly user-friendly as they can connect to devices without the connector having to be oriented in a specific way, thanks to the reversible port. Plug-in connector on both ends

Total length: 15 cm, including connector
Pure cable length: 11.3 cm
C-connector: 11.6 mm x 5.6 mm x 26.1 mm (W x H x L)
USB connector: 14.5 mm x 7.1 mm x 21.5 mm (W x H x L)

  • Connect USB-A-capable devices (PCs, laptops, notebooks, streaming boxes, external hard drives, memory sticks, printers, car radios, radios/clock radios, hi-fi receivers, music systems, smart TVs, satellite and cable receivers, Blu-ray recorders/players, network media players, sound bars, WIFI routers, NAS, projectors etc.) to C-connector devices.
  • USB cable with C connector for use as a charging cable and/or data cable for smartphones, tablets and devices with a C socket, such as PCs, laptops, notebooks, tablets, smartphones S8, S8+, A3, A5, G5, U Ultra, XZs, external hard drives, memory sticks, monitors, TVs, printers and much more.

  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • grijs
    • Uitvoering
    • Nylonummantelung
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A plug
    • Aansluiting uitgangszijde
    • C-stekker
  • Afmetingen
    • Kabellengte
    • 0.15 m