MK-MK2348Data/charging cable USB-A connector > Lightning, grey, 0.15 m

...mehr
High-quality metal connector and durable braided nylon cable.

deleyCON nylon Lightning USB cable with metal connector (Apple MFi-licensed).
The deleyCON nylon Lightning USB cable is the optimal way to connect your Apple devices with a Lightning connector.
This cable is Apple MFi-licensed (Made for iPhone/iPad/iPod).

Superb quality
Our cables are precision manufactured to offer first-rate quality.
They are ideally suited for quick charging and for synchronisation with computers and other devices.
What's more, deleyCON Lightning USB cables offer data transfer rates of up to 480 Mbit/s.

deleyCON Lightning USB cable (Apple MFi) - charging cable for iPhone X/8/7/6/5, iPad and iPod.

Technical highlights
Every deleyCON nylon Lightning USB cable with metal connectors features a verified serial number and an Apple-authorised chipset to communicate with your device, thereby ensuring perfect compatibility. Charge and synchronise your devices with Lightning connectors quickly, simply and efficiently.

Design and innovation
deleyCON Nylon Lightning USB cables feature compact metal connectors that ensure they can be used with mobile cases, for example.

Compatibility
deleyCON nylon Lightning USB cables are compatible with all devices that have a Lightning connection,
including:
Apple iPhone 5, 5c, 5s, 6, 6 Plus, 6s, 6s Plus, SE, 7, 7 Plus, 8, 8 Plus and X
Apple iPad Pro 12.9" 1st generation, Pro 9.7", mini 4, Air 2, mini 3, Air, mini 2, mini, 4th generation
Apple iPod touch 6th generation, touch 5th generation
Sync and charging cable for iPhone X/8/7/6/5, iPad and iPod
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • grijs
    • Uitvoering
    • Nylonummantelung
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A plug
    • Aansluiting uitgangszijde
    • Apple Lightning
  • Afmetingen
    • Kabellengte
    • 0.15 m