MK-MK2454Data/charging cable LED, USB-A connector > micro-B connector, wh

...mehr
deleyCON premium USB-2.0 high-speed cable with LED

(USB-A connector to micro-B connector)

The deleyCON USB-2.0 high-speed cable with LED allows you to connect all devices that have a USB connection. A USB A-socket and micro-B socket are required.
Ideal as a charging cable and as a data cable for mobile phones, smartphones and tablets.

Superb quality
deleyCON USB-2.0 high-speed cables with LED are manufactured according to the latest technical standards.
This flexible and premium cable's high-quality, multi-layer shielding guarantees fast, uninterrupted data transfer.
The connector and cable are joined together in one highly stable unit, so you can say goodbye to loose connections!
What's more, the integrated LED on the connector makes this cable a real eye-catcher.

Technical highlights
deleyCON USB-2.0 high-speed cables are able to achieve transfer speeds of up to 480 Mbit/s, in line with modern standards.
The top-quality finish and USB-2.0 high-speed technology allow for rapid, first-rate charging and secure data transfer.

Connections
In this model, the deleyCON USB-2.0 high-speed cable has the following connections: 1x USB-A connector to 1x USB micro-B connector.
The cables are also backwards compatible.

Compatibility
They are compatible with all devices that have a USB connection (USB-A socket/micro-B socket).
These include hard disk enclosures, USB hubs, keyboards, mice, webcams and numerous other USB computer accessories.
Can also be used as a charging cable and data cable for smartphones, mobile phones, tablets or digital cameras.
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • wit
    • Uitvoering
    • met led
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A plug
    • Aansluiting uitgangszijde
    • micro B Stecker
  • Afmetingen
    • Kabellengte
    • 1.00 m