METRALINE WZ1001Clamp adapter METRALINE WZ1001, up to 1000 A AC

...mehr
AC clamp with 1000:1 ratio.

The AC measuring clamp enables the uninterrupted measurement of AC currents by enclosing the current conductor or the busbar.

Product benefits:

  • Permanently connected safety test lead
  • Safety according to IEC 61010
  • Output signal: 1 mA AC / 1 A AC
  • Accuracy: Class 1 (2.5VA)
  • Measurement category: CAT III 600 V according to IEC 61010
  • Frequency range: 40... 1000 Hz
  • Pliers opening: 43 mm
  • Cable length: 1.5 m

  • Algemeen
    • Type
    • Zangenadapter
    • Uitvoering
    • bis 1000 A
    • Kleur
    • schwarz / grün
    • Model
    • METRALINE WZ1001
  • Overige
    • Specificaties
    • für METRALINE DM61
  • Uitvoering
    • Veiligheid
    • CAT III 600 V
  • Afmetingen
    • Ø
    • 43 mm
    • Breedte
    • 92 mm
    • Hoogte
    • 220 mm
    • Diepte
    • 39 mm
  • Gewichten
    • Gewicht
    • 650 g
  • Verpakking
    • Verpakking
    • Einzelverpackung