HYDRA PRO SWCharging cable, USB -> micro-USB, Lightning & USB-C, black

...mehr
One cable, three connections. Charge three devices at the same time with the smrter Hydra PRO

ONE FOR ALL
  • Lightning for Apple iPhones, USB-C for new Android Smartphones and micro-USB for older smartphones and other devices like action cameras, sound boxes or E-cigarettes - the 3-in-1 multicable has the right connector for almost all common devices!


SIMULTANEOUS CHARGING
  • All connected smartphones are charged simultaneously. Please note that the cable therefore cannot be used for a data connection (PC to smartphone).


3-A FAST CHARGING
  • With a suitable power supply unit, the up to 3-A fast charging also supports fast charging operations such as Quick Charge, Power Delivery and others.


ROBUST AND STABLE
  • Double insulation and a fine woven nylon sheath gives the cable core optimum protection against cable breaks. The aluminium housing and connections add additional reinforcement to prevent kinking.


DETAILS
  • Length: 120 cm, weight: 46 g, connections: USB-C, Lightning, micro-USB, material: nylon and aluminium. The energy transfer is automatically regulated by the charging cable to prevent overcharging or power surges.

  • Algemeen
    • Type
    • Ladekabel 3 in 1
    • Kleur
    • schwarz
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A Stecker
    • Aansluiting uitgangszijde
    • micro B, Lightning & Type-C™ Stecker
  • Afmetingen
    • Kabellengte
    • 1.20 m