XTAR DRAGON VP4Charger, 12 V 3 A, car adapter

...mehr
VP-series charger

  • The DRAGON VP4 Plus is your personal battery doctor!
  • Check the internal resistance and voltage of the battery
  • Test the actual capacity of the battery
  • Charge all common Li-ion / Ni-MH rechargeable batteries and 11.1 V rechargeable batteries
  • Selectable charging currents of 0.5 A / 1.0 A / 2.0 A
  • REFRESH mode for eliminating memory effects
  • USB output function
  • Large informative LCD display
  • Recording function


Supports the following 3.6/3.7 V Li-ion/ IMR/ INR/ ICR rechargeable batteries: 10440/ 14500/ 14650/ 16340/ 17335/ 17500/ 17670/ 18350/ 18490/ 18500/ 18650/ 18700/ 20700/ 21700/ 22650/ 25500/ 26650/ 32650
Supports: Ni-MH/Ni-CD: AAAA / AAA / AA / A / SC / C / Battery pack: 11.1 V / 3S battery pack
Exceptions: 20700/21700 with protection are not chargeable?

Included in delivery:
  • Charger
  • USB cable
  • 12 V / 3 A adapter
  • 3 A car adapter
  • 2x probes
  • User manual
  • Practical storage bag

  • Algemeen
    • Type
    • Tischladegerät
    • Technologie
    • Li-Ion / Ni-MH / Battery Packs
    • Uitvoering
    • USB
    • Temperatuurbewaking
    • ja
    • Kleur
    • Schwarz
    • Model
    • DRAGON VP4 PLUS
  • Uitvoering
    • Aantal laadsleuven
    • 4 stk.
  • Elektrische gegevens
    • Spanning
    • 12 V
  • Afmetingen
    • Breedte
    • 147 mm
    • Hoogte
    • 40 mm
    • Lengte
    • 158 mm
  • Gewichten
    • Gewicht
    • 345 g
  • Details
    • Kortsluitbestendig
    • ja
  • Verpakking
    • Verpakking
    • Einzelverpackung