ST USBLT2MWCable 8-pin Lightning to USB Cable 2 m

...mehr
Charge and Sync your Apple® Lightning-equipped devices over longer distances

  • 1x Apple Lightning (8-pin) Connector
  • 1x USB 'A' male connector
  • Reversible Lightning connector
  • Offers 2m in cable length
  • Aluminum-Mylar Foil with Braided Shielding

The USBLT2MW 2m White Lightning to USB Cable for iPhone, iPod, and iPad provides a reliable solution for charging and syncing your newer generation Apple® mobile devices with your PC or Mac® computer, through an available USB port.

This longer Lightning USB cable offers 2-meters in cable length to overcome distance restrictions while still providing full charging power. Plus, the reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • weiß
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A Stecker
    • Aansluiting uitgangszijde
    • Apple Lightning Stecker
  • Afmetingen
    • Kabellengte
    • 2.00 m