MIDLAND BR02Business radio device set

...mehr
The Midland BR02 business radio is ideal for use in the business environment. A long service life is guaranteed thanks to the highly robust hardware and software. For example, at least 5000 insertion cycles are guaranteed for the headset jack. The powerful 1800-mAh lithium-ion battery lasts for up to 24 hours, meaning it won't run out of power throughout the day. The 6-device charger makes it easier to use multiple devices simultaneously.

  • 38 CTCSS coding tones/105 DCS identification tones
  • Radio (PMR446) with 16 stored channels, 9 - 16 pre-programmed
  • Aluminium housing
  • Voice announcement for functions
  • Scan function
  • Programmable via PC (programming software required)
  • Kenwood connector jack


Included in delivery:
  • 6x BR02 radio device with belt clip, 6x 1800-mAh Li-ion rechargeable battery pack, 1x 6-device desktop multicharger, 6x MA-21LK headsets, 1x carry case

  • Algemeen
    • Type
    • Funkgeräteset
    • Technologie
    • PMR (Private Mobile Radio)
    • Uitvoering
    • 16 Kanäle
    • Kleur
    • schwarz
  • Overige
    • Bereik
    • 10000 m
  • Elektrische gegevens
    • Zendvermogen
    • 500 mW
    • Frequentiebereik
    • 446 MHz
  • Uitvoering
    • Batterijtype
    • Akkupack
  • Verpakking
    • Verpakking
    • 6 Funkgeräte