ST USBLT1MWS1m White Slim Lightning to USB Cable

...mehr
Charge and sync your Apple® Lightning-equipped devices, even when inside a protective case

  • Slim Lightning connector housing
  • Reversible Lightning connector
  • Aluminum-mylar foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Lightweight cable design

The USBLT1MWS 1m Slim Lightning to USB Cable is colored to suit white iPhone®, iPod®, and iPad® mobile devices and provides a reliable solution for charging and syncing your Apple® devices with your PC or Mac® computer, through an available USB port.

The cable offers a slim Lightning connector housing which plugs into your device even while it is inside a protective case, so you won't have the hassle of constantly removing the cover each time you charge or sync. Plus, the reversible 8-pin connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This lightweight cable also provides a portable solution that makes it perfect for carrying as a laptop or iPad accessory.
  • Algemeen
    • Type
    • Daten- & Ladekabel
    • Technologie
    • USB 2.0
    • Kleur
    • weiß
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB-A Stecker
    • Aansluiting uitgangszijde
    • Apple Lightning Stecker
  • Afmetingen
    • Kabellengte
    • 1.00 m